Amphenol Industrial, AT Automotive Connector Plug AW6S

Technical Document
Specifications
Brand
Amphenol IndustrialType
Wedge
Gender
Male
Series
AT
Height
20.9mm
Width
18.2mm
Depth
18.3mm
Country of Origin
China
Product details
AT Series Wedges
Wedges for use with AT Series connectors, increases the internal stability of the connector contacts the added seal retention feature ensures that the front seal does not move out of place when assembled.
Amphenol AT Series Connectors
AED 6.30
AED 1.26 Each (In a Pack of 5) (ex VAT)
AED 6.62
AED 1.323 Each (In a Pack of 5) (inc. VAT)
5
AED 6.30
AED 1.26 Each (In a Pack of 5) (ex VAT)
AED 6.62
AED 1.323 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 1.26 | AED 6.30 |
25 - 95 | AED 1.208 | AED 6.04 |
100+ | AED 1.102 | AED 5.51 |
Technical Document
Specifications
Brand
Amphenol IndustrialType
Wedge
Gender
Male
Series
AT
Height
20.9mm
Width
18.2mm
Depth
18.3mm
Country of Origin
China
Product details
AT Series Wedges
Wedges for use with AT Series connectors, increases the internal stability of the connector contacts the added seal retention feature ensures that the front seal does not move out of place when assembled.