Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Amphenol Industrial Circular Connector, 6 Contacts, Rear Mount, Plug, Male, IP68, X-Lok Series

RS Stock No.: 210-1999Brand: Amphenol IndustrialManufacturers Part No.: BD-06RMMS-QC8001
brand-logo

Technical Document

Specifications

Number Of Contacts

6

Mounting Type

Rear Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Plug In

IP Rating

IP68

Series

X-Lok

Country of Origin

China

Stock information temporarily unavailable.

AED 32.75

AED 32.75 Each (ex VAT)

AED 34.39

AED 34.39 Each (inc. VAT)

Amphenol Industrial Circular Connector, 6 Contacts, Rear Mount, Plug, Male, IP68, X-Lok Series

AED 32.75

AED 32.75 Each (ex VAT)

AED 34.39

AED 34.39 Each (inc. VAT)

Amphenol Industrial Circular Connector, 6 Contacts, Rear Mount, Plug, Male, IP68, X-Lok Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 32.75
10 - 99AED 31.11
100+AED 25.70

Technical Document

Specifications

Number Of Contacts

6

Mounting Type

Rear Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Plug In

IP Rating

IP68

Series

X-Lok

Country of Origin

China