Technical Document
Specifications
Brand
Amphenol IndustrialAccessory Type
Cable Socket
For Use With
HV Cable Socket
Series
C16-3
Country of Origin
Czech Republic
Product details
Panel Plugs and Sockets - C 16-3 Circular Connectors
From Amphenol, this C 16-3 Series panel mount circular connector is versatile and reliable, mating easily with corresponding C16-3 Series connectors.
Approvals
VDE (3964); UL (E63093); CSA (49932-9)
Amphenol C 16-3 Circular Connectors
All planforms require crimp contacts with the exception of the 5 +PE configuration which is supplied complete with screw termination contacts.
Bayonet locking, robust, lightweight plastic connectors suited for machinery, light and sound applications and where power and control are required through one connection. Plug shells accept pin contacts, socket shells accept socket contacts.
AED 152.49
AED 152.49 Each (ex VAT)
AED 160.11
AED 160.11 Each (inc. VAT)
1
AED 152.49
AED 152.49 Each (ex VAT)
AED 160.11
AED 160.11 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 152.49 |
10 - 24 | AED 144.87 |
25 - 49 | AED 137.20 |
50+ | AED 129.47 |
Technical Document
Specifications
Brand
Amphenol IndustrialAccessory Type
Cable Socket
For Use With
HV Cable Socket
Series
C16-3
Country of Origin
Czech Republic
Product details
Panel Plugs and Sockets - C 16-3 Circular Connectors
From Amphenol, this C 16-3 Series panel mount circular connector is versatile and reliable, mating easily with corresponding C16-3 Series connectors.
Approvals
VDE (3964); UL (E63093); CSA (49932-9)
Amphenol C 16-3 Circular Connectors
All planforms require crimp contacts with the exception of the 5 +PE configuration which is supplied complete with screw termination contacts.
Bayonet locking, robust, lightweight plastic connectors suited for machinery, light and sound applications and where power and control are required through one connection. Plug shells accept pin contacts, socket shells accept socket contacts.