Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol Industrial, C 091 D 7 Pole M16 Din Socket, 5A, 300 V ac/dc IP67, Screw On, Female, Cable Mount

RS Stock No.: 157-2657Brand: Amphenol IndustrialManufacturers Part No.: C091-31D007-1002Distrelec Article No.: 14441804
brand-logo
View all in DIN Connectors

Technical Document

Specifications

Number Of Contacts

7

Gender

Female

Mounting Type

Cable Mount

Connector Size

M16

Mating Type

Screw On

Termination Method

Solder

Body Orientation

Straight

Current Rating

5A

Voltage Rating

300 V ac/dc

IP Rating

IP67

Series

C 091 D

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Contact Plating

Silver

Distrelec Product Id

14441804

Country of Origin

China

Product details

Straight Cable Socket

From Amphenol, this C091 Series cable mount connector features a screw-locking thread for robust mating attenuation. The connector, when mated, boasts a high degree of enviromental protection.

C091D - Metal

Amphenol C091D robust circular DIN connectors manufactured to the highest standard in brass and die-cast aluminium, nickel-plated to suit the most demanding industrial applications. Ideal for medical, robotic, automotive, instrumentation, CCTV and computer interface applications.

Stock information temporarily unavailable.

AED 113.98

AED 113.98 Each (ex VAT)

AED 119.68

AED 119.68 Each (inc. VAT)

Amphenol Industrial, C 091 D 7 Pole M16 Din Socket, 5A, 300 V ac/dc IP67, Screw On, Female, Cable Mount

AED 113.98

AED 113.98 Each (ex VAT)

AED 119.68

AED 119.68 Each (inc. VAT)

Amphenol Industrial, C 091 D 7 Pole M16 Din Socket, 5A, 300 V ac/dc IP67, Screw On, Female, Cable Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 113.98
5 - 24AED 106.89
25 - 49AED 99.70
50+AED 92.50

Technical Document

Specifications

Number Of Contacts

7

Gender

Female

Mounting Type

Cable Mount

Connector Size

M16

Mating Type

Screw On

Termination Method

Solder

Body Orientation

Straight

Current Rating

5A

Voltage Rating

300 V ac/dc

IP Rating

IP67

Series

C 091 D

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Contact Plating

Silver

Distrelec Product Id

14441804

Country of Origin

China

Product details

Straight Cable Socket

From Amphenol, this C091 Series cable mount connector features a screw-locking thread for robust mating attenuation. The connector, when mated, boasts a high degree of enviromental protection.

C091D - Metal

Amphenol C091D robust circular DIN connectors manufactured to the highest standard in brass and die-cast aluminium, nickel-plated to suit the most demanding industrial applications. Ideal for medical, robotic, automotive, instrumentation, CCTV and computer interface applications.