Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol Industrial, C 091 D 5 Pole M16 Din Plug, 5A, 100 V ac/dc IP67, Male, Cable Mount

RS Stock No.: 459-2288Brand: Amphenol IndustrialManufacturers Part No.: C091-31H105-1002Distrelec Article No.: 14402903
brand-logo
View all in DIN Connectors

Technical Document

Specifications

Number Of Contacts

5

Gender

Male

Mounting Type

Cable Mount

Connector Size

M16

Termination Method

Solder

Body Orientation

Straight

Current Rating

5A

Voltage Rating

100 V ac/dc

IP Rating

IP67

Series

C 091 D

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Contact Plating

Silver

Country of Origin

China

Product details

Straight Cable Plug

For cable diameter 4-6mm

C091D - Metal

Amphenol C091D robust circular DIN connectors manufactured to the highest standard in brass and die-cast aluminium, nickel-plated to suit the most demanding industrial applications. Ideal for medical, robotic, automotive, instrumentation, CCTV and computer interface applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 95.44

AED 95.44 Each (ex VAT)

AED 100.21

AED 100.21 Each (inc. VAT)

Amphenol Industrial, C 091 D 5 Pole M16 Din Plug, 5A, 100 V ac/dc IP67, Male, Cable Mount

AED 95.44

AED 95.44 Each (ex VAT)

AED 100.21

AED 100.21 Each (inc. VAT)

Amphenol Industrial, C 091 D 5 Pole M16 Din Plug, 5A, 100 V ac/dc IP67, Male, Cable Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 95.44
5 - 24AED 90.62
25 - 49AED 88.10
50+AED 85.78

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

5

Gender

Male

Mounting Type

Cable Mount

Connector Size

M16

Termination Method

Solder

Body Orientation

Straight

Current Rating

5A

Voltage Rating

100 V ac/dc

IP Rating

IP67

Series

C 091 D

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Contact Plating

Silver

Country of Origin

China

Product details

Straight Cable Plug

For cable diameter 4-6mm

C091D - Metal

Amphenol C091D robust circular DIN connectors manufactured to the highest standard in brass and die-cast aluminium, nickel-plated to suit the most demanding industrial applications. Ideal for medical, robotic, automotive, instrumentation, CCTV and computer interface applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more