Amphenol C 091 D Series, 12 Pole Din Socket Socket, 3A, 150 V ac/dc IP67

RS Stock No.: 157-2590Brand: Amphenol IndustrialManufacturers Part No.: C091-31N012-2002
brand-logo
View all in DIN Connectors

Technical Document

Specifications

Number Of Contacts

12

Gender

Female

Mounting Type

Panel Mount

Termination Method

Solder

Body Orientation

Straight

Current Rating

3A

Voltage Rating

150 V ac/dc

IP Rating

IP67

Series

C 091 D

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Contact Plating

Gold

Product details

Panel Socket

From Amphenol, this C091D metal panel socket features a steel thread and locking ring for sealed and secure mating attenuation.

C091D - Metal

Amphenol C091D robust circular DIN connectors manufactured to the highest standard in brass and die-cast aluminium, nickel-plated to suit the most demanding industrial applications. Ideal for medical, robotic, automotive, instrumentation, CCTV and computer interface applications.

Stock information temporarily unavailable.

AED 174.20

AED 174.20 Each (ex VAT)

AED 182.91

AED 182.91 Each (inc. VAT)

Amphenol C 091 D Series, 12 Pole Din Socket Socket, 3A, 150 V ac/dc IP67

AED 174.20

AED 174.20 Each (ex VAT)

AED 182.91

AED 182.91 Each (inc. VAT)

Amphenol C 091 D Series, 12 Pole Din Socket Socket, 3A, 150 V ac/dc IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 174.20
5 - 24AED 168.74
25 - 49AED 163.85
50+AED 159.13

Technical Document

Specifications

Number Of Contacts

12

Gender

Female

Mounting Type

Panel Mount

Termination Method

Solder

Body Orientation

Straight

Current Rating

3A

Voltage Rating

150 V ac/dc

IP Rating

IP67

Series

C 091 D

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Contact Plating

Gold

Product details

Panel Socket

From Amphenol, this C091D metal panel socket features a steel thread and locking ring for sealed and secure mating attenuation.

C091D - Metal

Amphenol C091D robust circular DIN connectors manufactured to the highest standard in brass and die-cast aluminium, nickel-plated to suit the most demanding industrial applications. Ideal for medical, robotic, automotive, instrumentation, CCTV and computer interface applications.