Technical Document
Specifications
Brand
Amphenol IndustrialNumber Of Contacts
5
Mounting Type
Cable Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
5.0A
Series
C 091 D
Body Orientation
Right Angle
Voltage Rating
300 V
Shell Size
M16, M16
Contact Plating
Silver
Strain Relief
Yes
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
90° Cable Socket
For cable diameter 4-6mm
C091D - Metal
Amphenol C091D robust circular DIN connectors manufactured to the highest standard in brass and die-cast aluminium, nickel-plated to suit the most demanding industrial applications. Ideal for medical, robotic, automotive, instrumentation, CCTV and computer interface applications.
AED 115.45
AED 115.45 Each (ex VAT)
AED 121.22
AED 121.22 Each (inc. VAT)
1
AED 115.45
AED 115.45 Each (ex VAT)
AED 121.22
AED 121.22 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 115.45 |
10 - 24 | AED 105.65 |
25 - 49 | AED 97.45 |
50+ | AED 90.40 |
Technical Document
Specifications
Brand
Amphenol IndustrialNumber Of Contacts
5
Mounting Type
Cable Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
5.0A
Series
C 091 D
Body Orientation
Right Angle
Voltage Rating
300 V
Shell Size
M16, M16
Contact Plating
Silver
Strain Relief
Yes
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
90° Cable Socket
For cable diameter 4-6mm
C091D - Metal
Amphenol C091D robust circular DIN connectors manufactured to the highest standard in brass and die-cast aluminium, nickel-plated to suit the most demanding industrial applications. Ideal for medical, robotic, automotive, instrumentation, CCTV and computer interface applications.