Amphenol Industrial, C 091 D 5 Pole M16 Din Plug, 5A, 300 V ac/dc IP67, Screw On, Male, Cable Mount

Technical Document
Specifications
Brand
Amphenol IndustrialNumber Of Contacts
5
Gender
Male
Mounting Type
Cable Mount
Connector Size
M16
Mating Type
Screw On
Termination Method
Solder
Body Orientation
Straight
Current Rating
5A
Voltage Rating
300 V ac/dc
IP Rating
IP67
Series
C 091 D
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Contact Plating
Silver
Country of Origin
China
Product details
Straight Cable Plug
For cable diameter 4-6mm
C091D - Metal
Amphenol C091D robust circular DIN connectors manufactured to the highest standard in brass and die-cast aluminium, nickel-plated to suit the most demanding industrial applications. Ideal for medical, robotic, automotive, instrumentation, CCTV and computer interface applications.
AED 125.16
AED 125.16 Each (ex VAT)
AED 131.42
AED 131.42 Each (inc. VAT)
1
AED 125.16
AED 125.16 Each (ex VAT)
AED 131.42
AED 131.42 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 125.16 |
5 - 24 | AED 117.39 |
25 - 49 | AED 109.15 |
50+ | AED 101.69 |
Technical Document
Specifications
Brand
Amphenol IndustrialNumber Of Contacts
5
Gender
Male
Mounting Type
Cable Mount
Connector Size
M16
Mating Type
Screw On
Termination Method
Solder
Body Orientation
Straight
Current Rating
5A
Voltage Rating
300 V ac/dc
IP Rating
IP67
Series
C 091 D
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Contact Plating
Silver
Country of Origin
China
Product details
Straight Cable Plug
For cable diameter 4-6mm
C091D - Metal
Amphenol C091D robust circular DIN connectors manufactured to the highest standard in brass and die-cast aluminium, nickel-plated to suit the most demanding industrial applications. Ideal for medical, robotic, automotive, instrumentation, CCTV and computer interface applications.