Amphenol Industrial Insertion & Extraction Tool, C 16-3 Series

Technical Document
Specifications
Brand
Amphenol IndustrialTool Type
Extraction & Insertion Tool
Series
C 16-3
Distrelec Product Id
11074182
Country of Origin
Czech Republic
Product details
Crimp Tool and Insertion/Extraction Tools
Tool 1 - 0.14 -0.5mm² & 0.5 - 1.5mm² contacts C16-3 12-way
Tool 2 - 0.14 -0.5mm² contacts for C16-3 14-way and NL series
Tool 3 - 0.5 -1.5mm² contacts for 14-way
Approvals
VDE (3964); UL (E63093); CSA (49932-9)
Amphenol C 16-3 Circular Connectors
All planforms require crimp contacts with the exception of the 5 +PE configuration which is supplied complete with screw termination contacts.
Bayonet locking, robust, lightweight plastic connectors suited for machinery, light and sound applications and where power and control are required through one connection. Plug shells accept pin contacts, socket shells accept socket contacts.
AED 866.36
AED 866.36 Each (ex VAT)
AED 909.68
AED 909.68 Each (inc. VAT)
1
AED 866.36
AED 866.36 Each (ex VAT)
AED 909.68
AED 909.68 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 866.36 |
5 - 9 | AED 840.32 |
10 - 24 | AED 815.17 |
25+ | AED 791.80 |
Technical Document
Specifications
Brand
Amphenol IndustrialTool Type
Extraction & Insertion Tool
Series
C 16-3
Distrelec Product Id
11074182
Country of Origin
Czech Republic
Product details
Crimp Tool and Insertion/Extraction Tools
Tool 1 - 0.14 -0.5mm² & 0.5 - 1.5mm² contacts C16-3 12-way
Tool 2 - 0.14 -0.5mm² contacts for C16-3 14-way and NL series
Tool 3 - 0.5 -1.5mm² contacts for 14-way
Approvals
VDE (3964); UL (E63093); CSA (49932-9)
Amphenol C 16-3 Circular Connectors
All planforms require crimp contacts with the exception of the 5 +PE configuration which is supplied complete with screw termination contacts.
Bayonet locking, robust, lightweight plastic connectors suited for machinery, light and sound applications and where power and control are required through one connection. Plug shells accept pin contacts, socket shells accept socket contacts.