Technical Document
Specifications
Brand
Amphenol IndustrialTool Type
Extraction & Insertion Tool
Series
C091, C16-3
Country of Origin
Czech Republic
Product details
Crimp Tool and Insertion/Extraction Tools
Tool 1 - 0.14 -0.5mm² & 0.5 - 1.5mm² contacts C16-3 12-way
Tool 2 - 0.14 -0.5mm² contacts for C16-3 14-way and NL series
Tool 3 - 0.5 -1.5mm² contacts for 14-way
Approvals
VDE (3964); UL (E63093); CSA (49932-9)
Amphenol C 16-3 Circular Connectors
All planforms require crimp contacts with the exception of the 5 +PE configuration which is supplied complete with screw termination contacts.
Bayonet locking, robust, lightweight plastic connectors suited for machinery, light and sound applications and where power and control are required through one connection. Plug shells accept pin contacts, socket shells accept socket contacts.
AED 1,191.54
AED 1,191.54 Each (ex VAT)
AED 1,251.12
AED 1,251.12 Each (inc. VAT)
1
AED 1,191.54
AED 1,191.54 Each (ex VAT)
AED 1,251.12
AED 1,251.12 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 1,191.54 |
5 - 9 | AED 1,141.46 |
10 - 24 | AED 1,091.42 |
25+ | AED 1,041.39 |
Technical Document
Specifications
Brand
Amphenol IndustrialTool Type
Extraction & Insertion Tool
Series
C091, C16-3
Country of Origin
Czech Republic
Product details
Crimp Tool and Insertion/Extraction Tools
Tool 1 - 0.14 -0.5mm² & 0.5 - 1.5mm² contacts C16-3 12-way
Tool 2 - 0.14 -0.5mm² contacts for C16-3 14-way and NL series
Tool 3 - 0.5 -1.5mm² contacts for 14-way
Approvals
VDE (3964); UL (E63093); CSA (49932-9)
Amphenol C 16-3 Circular Connectors
All planforms require crimp contacts with the exception of the 5 +PE configuration which is supplied complete with screw termination contacts.
Bayonet locking, robust, lightweight plastic connectors suited for machinery, light and sound applications and where power and control are required through one connection. Plug shells accept pin contacts, socket shells accept socket contacts.