Technical Document
Specifications
Brand
Amphenol IndustrialAccessory Type
Sealing Cap
Gender
Female
Pole Format
2 + PE
IP Rating
IP65
For Use With
HPT-3-FD and HPT-3-FDW Power Connectors
Colour
Black
Country of Origin
China
AED 1,349.30
AED 26.986 Each (In a Box of 50) (ex VAT)
AED 1,416.76
AED 28.335 Each (In a Box of 50) (inc. VAT)
50
AED 1,349.30
AED 26.986 Each (In a Box of 50) (ex VAT)
AED 1,416.76
AED 28.335 Each (In a Box of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
50 - 50 | AED 26.986 | AED 1,349.30 |
100 - 200 | AED 25.75 | AED 1,287.50 |
250 - 450 | AED 25.029 | AED 1,251.45 |
500 - 950 | AED 24.411 | AED 1,220.55 |
1000+ | AED 23.948 | AED 1,197.38 |
Technical Document
Specifications
Brand
Amphenol IndustrialAccessory Type
Sealing Cap
Gender
Female
Pole Format
2 + PE
IP Rating
IP65
For Use With
HPT-3-FD and HPT-3-FDW Power Connectors
Colour
Black
Country of Origin
China