Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol Industrial Circular Connector, 3 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, M Series

RS Stock No.: 231-0137Brand: Amphenol IndustrialManufacturers Part No.: M12A-03BMMA-SL8001
brand-logo

Technical Document

Specifications

Number Of Contacts

3

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

IP Rating

IP67

Series

M

Coding

A

Country of Origin

China

Stock information temporarily unavailable.

AED 384.30

AED 38.43 Each (In a Bag of 10) (ex VAT)

AED 403.52

AED 40.352 Each (In a Bag of 10) (inc. VAT)

Amphenol Industrial Circular Connector, 3 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, M Series

AED 384.30

AED 38.43 Each (In a Bag of 10) (ex VAT)

AED 403.52

AED 40.352 Each (In a Bag of 10) (inc. VAT)

Amphenol Industrial Circular Connector, 3 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, M Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
10 - 90AED 38.43AED 384.30
100 - 240AED 37.748AED 377.48
250 - 490AED 36.96AED 369.60
500 - 990AED 36.488AED 364.88
1000+AED 35.49AED 354.90

Technical Document

Specifications

Number Of Contacts

3

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

IP Rating

IP67

Series

M

Coding

A

Country of Origin

China