Technical Document
Specifications
Brand
Amphenol IndustrialNumber Of Contacts
17
Mounting Type
Cable Mount
Connector Size
M23
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Crimp
IP Rating
IP67
Series
MotionGrade
Body Orientation
Straight
Voltage Rating
125.0 V
Housing Material
Zinc
Contact Plating
Gold
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+130°C
Contact Material
Brass
Country of Origin
China
Product details
MotionGrade M23 A Straight Plugs
Amphenol MotionGrade Series
The Amphenol MotionGrade offers superior shielding quality components coupled with a simplistic design provide maximum EMI/RFI shielding capabilities while reducing assembly preparation times.
The overall design construction allows for one-step process of contact extraction.
An integrated contact locking system ensures ease of use and definitive contact integrity upon insertion.
The contacts offer a 360° mating surface around the pin.
Amphenol's RockSolid contact ensures longer contact life, lower contact resistance, immunizes against shock and vibration all while maintaining low insertion and extraction forces.
AED 49.40
AED 49.40 Each (ex VAT)
AED 51.87
AED 51.87 Each (inc. VAT)
1
AED 49.40
AED 49.40 Each (ex VAT)
AED 51.87
AED 51.87 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 49.40 |
5 - 24 | AED 45.10 |
25 - 49 | AED 41.65 |
50+ | AED 39.15 |
Technical Document
Specifications
Brand
Amphenol IndustrialNumber Of Contacts
17
Mounting Type
Cable Mount
Connector Size
M23
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Crimp
IP Rating
IP67
Series
MotionGrade
Body Orientation
Straight
Voltage Rating
125.0 V
Housing Material
Zinc
Contact Plating
Gold
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+130°C
Contact Material
Brass
Country of Origin
China
Product details
MotionGrade M23 A Straight Plugs
Amphenol MotionGrade Series
The Amphenol MotionGrade offers superior shielding quality components coupled with a simplistic design provide maximum EMI/RFI shielding capabilities while reducing assembly preparation times.
The overall design construction allows for one-step process of contact extraction.
An integrated contact locking system ensures ease of use and definitive contact integrity upon insertion.
The contacts offer a 360° mating surface around the pin.
Amphenol's RockSolid contact ensures longer contact life, lower contact resistance, immunizes against shock and vibration all while maintaining low insertion and extraction forces.