Amphenol Industrial, MS Box Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 3, Bayonet,
RS Stock No.: 200-5370Brand: Amphenol IndustrialManufacturers Part No.: MS3102E10SL-3PDistrelec Article No.: 19312084

Technical Document
Specifications
Brand
Amphenol IndustrialGender
Female
Contact Gender
Male
Current Rating
13A
Voltage Rating
700 V
Shell Size
3
Mounting Type
Box Mount
Military Standard
MIL-DTL-5015
Mating Type
Bayonet
Body Orientation
Straight
Series
MS
Country of Origin
United Kingdom
Stock information temporarily unavailable.
AED 64.10
AED 64.10 Each (ex VAT)
AED 67.31
AED 67.31 Each (inc. VAT)
Amphenol Industrial, MS Box Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 3, Bayonet,
1
AED 64.10
AED 64.10 Each (ex VAT)
AED 67.31
AED 67.31 Each (inc. VAT)
Amphenol Industrial, MS Box Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 3, Bayonet,
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 64.10 |
10+ | AED 60.11 |
Technical Document
Specifications
Brand
Amphenol IndustrialGender
Female
Contact Gender
Male
Current Rating
13A
Voltage Rating
700 V
Shell Size
3
Mounting Type
Box Mount
Military Standard
MIL-DTL-5015
Mating Type
Bayonet
Body Orientation
Straight
Series
MS
Country of Origin
United Kingdom