Amphenol Industrial, MS3106A, Copper Alloy 3 Way Cable Mount MIL Spec Circular Connector, Pin Contacts,Shell Size 10SL,

Technical Document
Specifications
Brand
Amphenol IndustrialNumber Of Contacts
3
Contact Gender
Male
Voltage Rating
500 V ac, 700 V dc
Shell Size
10SL
Mounting Type
Cable Mount
Military Standard
MIL-DTL-5015
Termination Method
Solder
Mating Type
Screw Coupling
Body Orientation
Straight
Series
MS3106A
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Contact Plating
Silver
Shell Plating
Zinc Cobalt
Contact Material
Copper Alloy
Distrelec Product Id
30400726
Country of Origin
Czech Republic
Product details
Amphenol MS MIL-C-5015 Circular Plug Connectors
Amphenol MS Series Class A MIL-spec connectors that meet the demanding performance requirements of MIL-C-5015. These cable mount circular plug connectors have proven electrical capability for equipment applications where durability is important. The Amphenol plugs have threaded couplings and single key/keyway shell polarization for an accurate and reliable connection. The solid shells of these MS Series circular MIL-C-5015 connectors are made from high grade aluminium alloy. The shells are electrically zinc plated with an olive drab chromate finish which ensures a high resistance to corrosion. The inserts of these military circular connectors are made from resilient synthetic rubber which offers a high dielectric strength and resistance to vibration.
Features & Benefits
Durable, field-proven design
Threaded couplings for quick and accurate mating
Keying and polarization to prevent mismating
Durable construction with high grade aluminium shell
Zinc plated olive drab chromate finish for high resistance to corrosion
Rubber inserts for high dielectric strength and resistance to vibration
Product Application Information
These Amphenol plug MS series class A Mil-Spec circular connectors are designed for to perform virtual functions in powering, testing and ground support systems. Applications include communication equipment, computers and shipboard installation where mechanical forces and physical parameters are not subject to extreme or rapid environmental changes. These MS series MIL spec circular cable mount plugs are for use with the MS Series 3100, 3101 and 3102 receptacles
97 (Olive Drab)
Commercial grade threaded circular multi-pole connectors designed to conform to the general requirements of MIL-C-5015 and satisfy the commercial and industrial demand for quality, reliability and low cost. The connectors are screw locking and fully interchangeable with other screw locking MIL-C-5015 types. All pins and sockets solder bucket type.
AED 70.97
AED 70.97 Each (ex VAT)
AED 74.52
AED 74.52 Each (inc. VAT)
1
AED 70.97
AED 70.97 Each (ex VAT)
AED 74.52
AED 74.52 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 70.97 |
5 - 24 | AED 63.86 |
25+ | AED 56.70 |
Technical Document
Specifications
Brand
Amphenol IndustrialNumber Of Contacts
3
Contact Gender
Male
Voltage Rating
500 V ac, 700 V dc
Shell Size
10SL
Mounting Type
Cable Mount
Military Standard
MIL-DTL-5015
Termination Method
Solder
Mating Type
Screw Coupling
Body Orientation
Straight
Series
MS3106A
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Contact Plating
Silver
Shell Plating
Zinc Cobalt
Contact Material
Copper Alloy
Distrelec Product Id
30400726
Country of Origin
Czech Republic
Product details
Amphenol MS MIL-C-5015 Circular Plug Connectors
Amphenol MS Series Class A MIL-spec connectors that meet the demanding performance requirements of MIL-C-5015. These cable mount circular plug connectors have proven electrical capability for equipment applications where durability is important. The Amphenol plugs have threaded couplings and single key/keyway shell polarization for an accurate and reliable connection. The solid shells of these MS Series circular MIL-C-5015 connectors are made from high grade aluminium alloy. The shells are electrically zinc plated with an olive drab chromate finish which ensures a high resistance to corrosion. The inserts of these military circular connectors are made from resilient synthetic rubber which offers a high dielectric strength and resistance to vibration.
Features & Benefits
Durable, field-proven design
Threaded couplings for quick and accurate mating
Keying and polarization to prevent mismating
Durable construction with high grade aluminium shell
Zinc plated olive drab chromate finish for high resistance to corrosion
Rubber inserts for high dielectric strength and resistance to vibration
Product Application Information
These Amphenol plug MS series class A Mil-Spec circular connectors are designed for to perform virtual functions in powering, testing and ground support systems. Applications include communication equipment, computers and shipboard installation where mechanical forces and physical parameters are not subject to extreme or rapid environmental changes. These MS series MIL spec circular cable mount plugs are for use with the MS Series 3100, 3101 and 3102 receptacles
97 (Olive Drab)
Commercial grade threaded circular multi-pole connectors designed to conform to the general requirements of MIL-C-5015 and satisfy the commercial and industrial demand for quality, reliability and low cost. The connectors are screw locking and fully interchangeable with other screw locking MIL-C-5015 types. All pins and sockets solder bucket type.