Amphenol Industrial Circular Connector, 12 Contacts, Cable Mount, M8 Connector, Plug, Male, IP67, M Series
Technical Document
Specifications
Brand
Amphenol IndustrialNumber Of Contacts
12
Mounting Type
Cable Mount
Connector Size
M8
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Screw
IP Rating
IP67
Current Rating
1.5A
Series
M
Body Orientation
Right Angle
Voltage Rating
30 V
Coding
A
Mating Type
Screw Thread
Housing Material
Nylon
Pole Format
12P
Contact Plating
Gold
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Contact Material
Copper
Country of Origin
China
AED 94.87
AED 94.87 Each (ex VAT)
AED 99.61
AED 99.61 Each (inc. VAT)
1
AED 94.87
AED 94.87 Each (ex VAT)
AED 99.61
AED 99.61 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Amphenol IndustrialNumber Of Contacts
12
Mounting Type
Cable Mount
Connector Size
M8
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Screw
IP Rating
IP67
Current Rating
1.5A
Series
M
Body Orientation
Right Angle
Voltage Rating
30 V
Coding
A
Mating Type
Screw Thread
Housing Material
Nylon
Pole Format
12P
Contact Plating
Gold
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Contact Material
Copper
Country of Origin
China