Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol Industrial EV Service Disconnect

RS Stock No.: 174-1965Brand: Amphenol IndustrialManufacturers Part No.: MSDXLM450Distrelec Article No.: 30396321
brand-logo
View all in EV Service Disconnects

Technical Document

Specifications

Current Rating

300 A, 630A

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-40°C

Series

MSD

Mounting Type

Panel Mount

Height

84mm

Width

117mm

Better World Product (Find out more)

Yes

Depth

89mm

Better World Claim

Renewable energy solution

Connector Gender

Male

Contact Gender

Female

Termination Method

Screw

Operating Voltage

1000 V, 1500V

Colour

Orange

Country of Origin

China

Stock information temporarily unavailable.

AED 23,630.04

AED 984.585 Each (In a Pack of 24) (ex VAT)

AED 24,811.54

AED 1,033.814 Each (In a Pack of 24) (inc. VAT)

Amphenol Industrial EV Service Disconnect

AED 23,630.04

AED 984.585 Each (In a Pack of 24) (ex VAT)

AED 24,811.54

AED 1,033.814 Each (In a Pack of 24) (inc. VAT)

Amphenol Industrial EV Service Disconnect
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Current Rating

300 A, 630A

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-40°C

Series

MSD

Mounting Type

Panel Mount

Height

84mm

Width

117mm

Better World Product (Find out more)

Yes

Depth

89mm

Better World Claim

Renewable energy solution

Connector Gender

Male

Contact Gender

Female

Termination Method

Screw

Operating Voltage

1000 V, 1500V

Colour

Orange

Country of Origin

China