Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol Industrial RJS Series Female RJ45 Connector, Panel Mount

RS Stock No.: 174-7670Brand: Amphenol IndustrialManufacturers Part No.: RJS-5EPFFP-LC7002
View all in Ethernet Connectors

Technical Document

Specifications

Ethernet Connector Type

RJ45 Connector

Gender

Female

Mounting Type

Panel Mount

IP Rating

IP67

Series

RJS

Contact Material

Copper Alloy

Contact Plating

Gold

Country of Origin

China

Stock information temporarily unavailable.

AED 2,963.62

AED 59.272 Each (In a Tray of 50) (ex VAT)

AED 3,111.80

AED 62.236 Each (In a Tray of 50) (inc. VAT)

Amphenol Industrial RJS Series Female RJ45 Connector, Panel Mount

AED 2,963.62

AED 59.272 Each (In a Tray of 50) (ex VAT)

AED 3,111.80

AED 62.236 Each (In a Tray of 50) (inc. VAT)

Amphenol Industrial RJS Series Female RJ45 Connector, Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tray
50 - 200AED 59.272AED 2,963.62
250+AED 55.125AED 2,756.25

Technical Document

Specifications

Ethernet Connector Type

RJ45 Connector

Gender

Female

Mounting Type

Panel Mount

IP Rating

IP67

Series

RJS

Contact Material

Copper Alloy

Contact Plating

Gold

Country of Origin

China