Amphenol Industrial Circular Connector, 5 Contacts, Cable Mount, Socket, Female, IP68, SC Series

RS Stock No.: 174-7701Brand: Amphenol IndustrialManufacturers Part No.: SC-L-PG12-05-RD
brand-logo

Technical Document

Specifications

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

PCB

IP Rating

IP68

Current Rating

8.0A

Series

SC

Body Orientation

Straight

Voltage Rating

450.0 V

Mating Type

Threaded

Housing Material

Polymer

Pole Format

5P

Contact Plating

Nickel Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Contact Material

Brass

Country of Origin

China

Stock information temporarily unavailable.

AED 75.02

AED 75.02 Each (ex VAT)

AED 78.77

AED 78.77 Each (inc. VAT)

Amphenol Industrial Circular Connector, 5 Contacts, Cable Mount, Socket, Female, IP68, SC Series

AED 75.02

AED 75.02 Each (ex VAT)

AED 78.77

AED 78.77 Each (inc. VAT)

Amphenol Industrial Circular Connector, 5 Contacts, Cable Mount, Socket, Female, IP68, SC Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

PCB

IP Rating

IP68

Current Rating

8.0A

Series

SC

Body Orientation

Straight

Voltage Rating

450.0 V

Mating Type

Threaded

Housing Material

Polymer

Pole Format

5P

Contact Plating

Nickel Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Contact Material

Brass

Country of Origin

China