Amphenol Industrial, Signalmate C091 6 Pole M16 Din Plug, 5.0A, 300 V IP40, Screw On, Cable Mount

Technical Document
Specifications
Brand
Amphenol IndustrialNumber Of Contacts
6
Mounting Type
Cable Mount
Connector Size
M16
Mating Type
Screw On
Termination Method
Solder
Body Orientation
Straight
Current Rating
5.0A
Voltage Rating
300 V
IP Rating
IP40
Series
Signalmate C091
Housing Material
Metal, Polymer
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Plating
Silver
Distrelec Product Id
14441101
Country of Origin
China
Product details
Straight Cable Plug
For cable diameter 3 - 6mm
Silver and gold contacts
C091A - Metal/Plastic
Circular connectors with metal screw coupling and plastic back shell.
AED 82.30
AED 82.30 Each (ex VAT)
AED 86.41
AED 86.41 Each (inc. VAT)
1
AED 82.30
AED 82.30 Each (ex VAT)
AED 86.41
AED 86.41 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 82.30 |
10 - 49 | AED 79.21 |
50 - 99 | AED 68.13 |
100+ | AED 64.79 |
Technical Document
Specifications
Brand
Amphenol IndustrialNumber Of Contacts
6
Mounting Type
Cable Mount
Connector Size
M16
Mating Type
Screw On
Termination Method
Solder
Body Orientation
Straight
Current Rating
5.0A
Voltage Rating
300 V
IP Rating
IP40
Series
Signalmate C091
Housing Material
Metal, Polymer
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Plating
Silver
Distrelec Product Id
14441101
Country of Origin
China
Product details
Straight Cable Plug
For cable diameter 3 - 6mm
Silver and gold contacts
C091A - Metal/Plastic
Circular connectors with metal screw coupling and plastic back shell.