Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol Industrial Pressure Relief Valve With Male Metric 40 mm Connection

RS Stock No.: 276-9118Brand: Amphenol IndustrialManufacturers Part No.: VENT-MS5NBK-O8001
brand-logo
View all in Pressure Relief Valves

Technical Document

Specifications

Connection

40 mm

Maximum Temperature

+150°C

For Use With

Air

Connection Gender

Male

Thread Standard or Connection Type

Metric

Stock information temporarily unavailable.

AED 153.32

AED 153.32 Each (ex VAT)

AED 160.99

AED 160.99 Each (inc. VAT)

Amphenol Industrial Pressure Relief Valve With Male Metric 40 mm Connection

AED 153.32

AED 153.32 Each (ex VAT)

AED 160.99

AED 160.99 Each (inc. VAT)

Amphenol Industrial Pressure Relief Valve With Male Metric 40 mm Connection
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 153.32
5 - 9AED 146.78
10 - 24AED 140.29
25 - 49AED 129.16
50+AED 118.30

Technical Document

Specifications

Connection

40 mm

Maximum Temperature

+150°C

For Use With

Air

Connection Gender

Male

Thread Standard or Connection Type

Metric