Amphenol Industrial Male Crimp Circular Connector Contact

Technical Document
Specifications
Brand
Amphenol IndustrialGender
Male
Termination Method
Crimp
Series
Eco-Mate
For Use With
C16-3 Series Plastic Circular Connectors
Contact Plating
Silver
Contact Material
Brass
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Distrelec Product Id
30409280
Country of Origin
Germany
Product details
Crimp Contacts - C 16-3 Circular Connectors
Crimp contact for use in Amphenol C 16-3 circular connectors.
Approvals
VDE (3964); UL (E63093); CSA (49932-9)
Amphenol C 16-3 Circular Connectors
All planforms require crimp contacts with the exception of the 5 +PE configuration which is supplied complete with screw termination contacts.
Bayonet locking, robust, lightweight plastic connectors suited for machinery, light and sound applications and where power and control are required through one connection. Plug shells accept pin contacts, socket shells accept socket contacts.
AED 81.43
AED 81.43 1 Bag of 25 (ex VAT)
AED 85.50
AED 85.50 1 Bag of 25 (inc. VAT)
1
AED 81.43
AED 81.43 1 Bag of 25 (ex VAT)
AED 85.50
AED 85.50 1 Bag of 25 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 81.43 |
10 - 49 | AED 77.65 |
50 - 249 | AED 71.24 |
250+ | AED 68.67 |
Technical Document
Specifications
Brand
Amphenol IndustrialGender
Male
Termination Method
Crimp
Series
Eco-Mate
For Use With
C16-3 Series Plastic Circular Connectors
Contact Plating
Silver
Contact Material
Brass
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Distrelec Product Id
30409280
Country of Origin
Germany
Product details
Crimp Contacts - C 16-3 Circular Connectors
Crimp contact for use in Amphenol C 16-3 circular connectors.
Approvals
VDE (3964); UL (E63093); CSA (49932-9)
Amphenol C 16-3 Circular Connectors
All planforms require crimp contacts with the exception of the 5 +PE configuration which is supplied complete with screw termination contacts.
Bayonet locking, robust, lightweight plastic connectors suited for machinery, light and sound applications and where power and control are required through one connection. Plug shells accept pin contacts, socket shells accept socket contacts.