Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol Limited, 62GB Connector Seal Gasket, Shell Size 14 diameter 22.42mm for use with Box Mounting And Hermetic

RS Stock No.: 222-8528Brand: Amphenol LimitedManufacturers Part No.: 62GB-760-14
brand-logo
View all in Circular Connector Seals

Technical Document

Specifications

Seal Type

Gasket

Shell Size

14

For Use With

Box Mounting And Hermetic Receptacles

Diameter

22.42mm

Series

62GB

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 11.75

AED 11.75 Each (ex VAT)

AED 12.34

AED 12.34 Each (inc. VAT)

Amphenol Limited, 62GB Connector Seal Gasket, Shell Size 14 diameter 22.42mm for use with Box Mounting And Hermetic

AED 11.75

AED 11.75 Each (ex VAT)

AED 12.34

AED 12.34 Each (inc. VAT)

Amphenol Limited, 62GB Connector Seal Gasket, Shell Size 14 diameter 22.42mm for use with Box Mounting And Hermetic
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 11.75
10 - 99AED 10.90
100 - 499AED 10.05
500 - 999AED 7.60
1000+AED 7.05

Technical Document

Specifications

Seal Type

Gasket

Shell Size

14

For Use With

Box Mounting And Hermetic Receptacles

Diameter

22.42mm

Series

62GB

Country of Origin

United Kingdom