Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Amphenol, 97B 37 Way Wall Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 28, Bayonet Coupling,

RS Stock No.: 442-2583Brand: Amphenol LimitedManufacturers Part No.: 97B-3100A28-21P
brand-logo
View all in Mil Spec Circular Connectors

Technical Document

Specifications

Number Of Contacts

37

Gender

Female

Contact Gender

Male

Current Rating

13A

Voltage Rating

500 V ac

Shell Size

28

Mounting Type

Wall Mount

Military Standard

MIL-DTL-5015

Termination Method

Solder

Mating Type

Bayonet Coupling

Body Orientation

Straight

Series

97B

Maximum Operating Temperature

+125°C

Contact Plating

Silver

Shell Plating

Olive Drab Cadmium

Contact Material

Brass

Minimum Operating Temperature

-55°C

Country of Origin

India

Product details

Chassis Plugs and Sockets

Amphenol 97 Series solder type receptacles are available in a variety of different sizes, featuring 2 to 41 contacts. They offer a durable and reliable connection that is space efficient, and feature a threaded back shell that is suitable for MS/aN fittings. Available for male or female contacts.

Olive Drab Mil-C-5015 Bayonet Lock

Bayonet locking, circular connectors which conform to MIL-C-5015 and are interconnectable with BS 9522 F0032 specification connectors.,All connectors, with the exception of four types, have size 16 contacts. The exceptions are as follows, with the contact size indicated within brackets - 20-A9 (size 12), 22-2 (size 8), 22-22 (size 8), and 24-2 (size 12). These connectors have a backshell (spacer tube) which may have to be discarded for certain cable clamps to be fitted.

Stock information temporarily unavailable.

AED 230.15

AED 230.15 Each (ex VAT)

AED 241.66

AED 241.66 Each (inc. VAT)

Amphenol, 97B 37 Way Wall Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 28, Bayonet Coupling,

AED 230.15

AED 230.15 Each (ex VAT)

AED 241.66

AED 241.66 Each (inc. VAT)

Amphenol, 97B 37 Way Wall Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 28, Bayonet Coupling,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 230.15
5 - 24AED 201.36
25+AED 172.63

Technical Document

Specifications

Number Of Contacts

37

Gender

Female

Contact Gender

Male

Current Rating

13A

Voltage Rating

500 V ac

Shell Size

28

Mounting Type

Wall Mount

Military Standard

MIL-DTL-5015

Termination Method

Solder

Mating Type

Bayonet Coupling

Body Orientation

Straight

Series

97B

Maximum Operating Temperature

+125°C

Contact Plating

Silver

Shell Plating

Olive Drab Cadmium

Contact Material

Brass

Minimum Operating Temperature

-55°C

Country of Origin

India

Product details

Chassis Plugs and Sockets

Amphenol 97 Series solder type receptacles are available in a variety of different sizes, featuring 2 to 41 contacts. They offer a durable and reliable connection that is space efficient, and feature a threaded back shell that is suitable for MS/aN fittings. Available for male or female contacts.

Olive Drab Mil-C-5015 Bayonet Lock

Bayonet locking, circular connectors which conform to MIL-C-5015 and are interconnectable with BS 9522 F0032 specification connectors.,All connectors, with the exception of four types, have size 16 contacts. The exceptions are as follows, with the contact size indicated within brackets - 20-A9 (size 12), 22-2 (size 8), 22-22 (size 8), and 24-2 (size 12). These connectors have a backshell (spacer tube) which may have to be discarded for certain cable clamps to be fitted.