Amphenol Limited Female Crimp Circular Connector Contact, Contact Size 20

Technical Document
Specifications
Brand
Amphenol LimitedGender
Female
Contact Size
20
Termination Method
Crimp
Series
M39029
For Use With
D38999 Circular Connector
Current Rating
7.5A
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-65°C
Mounting Type
Cable Mount
Maximum Operating Temperature
+125°C
Country of Origin
United Kingdom
Product details
LJT Series MIL-DTL-38999 series I,II Crimp Contacts
A range of MIL-DTL-38999 series I and II crimp contacts suitable for use with the LJT range of mil spec connectors and other connector types that adhere to MIL-DTL-38999 specifications.
LJT Series professional connectors (HE 308)
AED 113.30
AED 4.532 Each (In a Pack of 25) (ex VAT)
AED 118.96
AED 4.759 Each (In a Pack of 25) (inc. VAT)
25
AED 113.30
AED 4.532 Each (In a Pack of 25) (ex VAT)
AED 118.96
AED 4.759 Each (In a Pack of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 100 | AED 4.532 | AED 113.30 |
125 - 600 | AED 4.12 | AED 103.00 |
625 - 1225 | AED 3.656 | AED 91.41 |
1250+ | AED 3.554 | AED 88.84 |
Technical Document
Specifications
Brand
Amphenol LimitedGender
Female
Contact Size
20
Termination Method
Crimp
Series
M39029
For Use With
D38999 Circular Connector
Current Rating
7.5A
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-65°C
Mounting Type
Cable Mount
Maximum Operating Temperature
+125°C
Country of Origin
United Kingdom
Product details
LJT Series MIL-DTL-38999 series I,II Crimp Contacts
A range of MIL-DTL-38999 series I and II crimp contacts suitable for use with the LJT range of mil spec connectors and other connector types that adhere to MIL-DTL-38999 specifications.