Technical Document
Specifications
Brand
Amphenol LimitedGender
Female
Contact Size
16
Termination Method
Crimp
Series
M39029
For Use With
D38999 Circular Connector
Current Rating
13A
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-65°C
Mounting Type
Cable Mount
Maximum Operating Temperature
+125°C
Country of Origin
United Kingdom
Product details
LJT Series MIL-DTL-38999 series I,II Crimp Contacts
A range of MIL-DTL-38999 series I and II crimp contacts suitable for use with the LJT range of mil spec connectors and other connector types that adhere to MIL-DTL-38999 specifications.
LJT Series professional connectors (HE 308)
AED 506.25
AED 20.25 Each (In a Pack of 25) (ex VAT)
AED 531.56
AED 21.262 Each (In a Pack of 25) (inc. VAT)
25
AED 506.25
AED 20.25 Each (In a Pack of 25) (ex VAT)
AED 531.56
AED 21.262 Each (In a Pack of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 100 | AED 20.25 | AED 506.25 |
125 - 600 | AED 18.45 | AED 461.25 |
625 - 1225 | AED 16.45 | AED 411.25 |
1250+ | AED 15.05 | AED 376.25 |
Technical Document
Specifications
Brand
Amphenol LimitedGender
Female
Contact Size
16
Termination Method
Crimp
Series
M39029
For Use With
D38999 Circular Connector
Current Rating
13A
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-65°C
Mounting Type
Cable Mount
Maximum Operating Temperature
+125°C
Country of Origin
United Kingdom
Product details
LJT Series MIL-DTL-38999 series I,II Crimp Contacts
A range of MIL-DTL-38999 series I and II crimp contacts suitable for use with the LJT range of mil spec connectors and other connector types that adhere to MIL-DTL-38999 specifications.