Technical Document
Specifications
Brand
Amphenol LimitedGender
Female
Contact Size
22D
Termination Method
Crimp
Series
M39029
For Use With
D38999 Circular Connector
Current Rating
5A
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-65°C
Mounting Type
Cable Mount
Maximum Operating Temperature
+125°C
Country of Origin
China
Product details
LJT Series MIL-DTL-38999 series I,II Crimp Contacts
A range of MIL-DTL-38999 series I and II crimp contacts suitable for use with the LJT range of mil spec connectors and other connector types that adhere to MIL-DTL-38999 specifications.
LJT Series professional connectors (HE 308)
AED 123.38
AED 4.935 Each (In a Pack of 25) (ex VAT)
AED 129.55
AED 5.182 Each (In a Pack of 25) (inc. VAT)
25
AED 123.38
AED 4.935 Each (In a Pack of 25) (ex VAT)
AED 129.55
AED 5.182 Each (In a Pack of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 100 | AED 4.935 | AED 123.38 |
125 - 600 | AED 4.515 | AED 112.88 |
625 - 1225 | AED 3.99 | AED 99.75 |
1250+ | AED 3.675 | AED 91.88 |
Technical Document
Specifications
Brand
Amphenol LimitedGender
Female
Contact Size
22D
Termination Method
Crimp
Series
M39029
For Use With
D38999 Circular Connector
Current Rating
5A
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-65°C
Mounting Type
Cable Mount
Maximum Operating Temperature
+125°C
Country of Origin
China
Product details
LJT Series MIL-DTL-38999 series I,II Crimp Contacts
A range of MIL-DTL-38999 series I and II crimp contacts suitable for use with the LJT range of mil spec connectors and other connector types that adhere to MIL-DTL-38999 specifications.