Technical Document
Specifications
Brand
Amphenol LimitedFor Use With
MIL-DTL-38999 Series III Connector
Shell Size
25
Body Orientation
Right Angle
Housing Material
Aluminium
Strain Relief
Yes
Series
M85049
Country of Origin
India
AED 265.60
AED 265.60 Each (ex VAT)
AED 278.88
AED 278.88 Each (inc. VAT)
1
AED 265.60
AED 265.60 Each (ex VAT)
AED 278.88
AED 278.88 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 265.60 |
5 - 9 | AED 258.14 |
10 - 24 | AED 251.00 |
25+ | AED 244.60 |
Technical Document
Specifications
Brand
Amphenol LimitedFor Use With
MIL-DTL-38999 Series III Connector
Shell Size
25
Body Orientation
Right Angle
Housing Material
Aluminium
Strain Relief
Yes
Series
M85049
Country of Origin
India