Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol Limited Green E-Nut, Shell Size 10 for use with MI-DTL-38999 Series I And II, MIL-DTL-27599

RS Stock No.: 227-962Brand: Amphenol LimitedManufacturers Part No.: M85049/27-10W
brand-logo

Technical Document

Specifications

Shell Size

10

Accessory Type

E-Nut

For Use With

MI-DTL-38999 Series I And II, MIL-DTL-27599

Colour

Green

Material

Aluminium Alloy

Country of Origin

India

Stock information temporarily unavailable.

AED 92.70

AED 92.70 Each (ex VAT)

AED 97.34

AED 97.34 Each (inc. VAT)

Amphenol Limited Green E-Nut, Shell Size 10 for use with MI-DTL-38999 Series I And II, MIL-DTL-27599

AED 92.70

AED 92.70 Each (ex VAT)

AED 97.34

AED 97.34 Each (inc. VAT)

Amphenol Limited Green E-Nut, Shell Size 10 for use with MI-DTL-38999 Series I And II, MIL-DTL-27599
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 92.70
10+AED 89.10

Technical Document

Specifications

Shell Size

10

Accessory Type

E-Nut

For Use With

MI-DTL-38999 Series I And II, MIL-DTL-27599

Colour

Green

Material

Aluminium Alloy

Country of Origin

India