Technical Document
Specifications
Brand
Amphenol LimitedShell Size
14
Accessory Type
Shrink Boot Adapter
For Use With
5015 (MS345X), 26482 Series II, 83723 Series III
Colour
Dark Grey
Material
Aluminium Alloy
Country of Origin
India
AED 103.50
AED 103.50 Each (ex VAT)
AED 108.68
AED 108.68 Each (inc. VAT)
1
AED 103.50
AED 103.50 Each (ex VAT)
AED 108.68
AED 108.68 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 103.50 |
10+ | AED 99.20 |
Technical Document
Specifications
Brand
Amphenol LimitedShell Size
14
Accessory Type
Shrink Boot Adapter
For Use With
5015 (MS345X), 26482 Series II, 83723 Series III
Colour
Dark Grey
Material
Aluminium Alloy
Country of Origin
India