Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol Limited Dark Grey Band Lock Adapter, Shell Size 14 for use with 5015 (MS345X), 26482 Series II, 83723 Series

RS Stock No.: 228-035Brand: Amphenol LimitedManufacturers Part No.: M85049/82-14N02
brand-logo

Technical Document

Specifications

Shell Size

14

Accessory Type

Band Lock Adapter

For Use With

5015 (MS345X), 26482 Series II, 83723 Series III

Colour

Dark Grey

Material

Aluminium Alloy

Country of Origin

India

Stock information temporarily unavailable.

AED 236.30

AED 236.30 Each (ex VAT)

AED 248.12

AED 248.12 Each (inc. VAT)

Amphenol Limited Dark Grey Band Lock Adapter, Shell Size 14 for use with 5015 (MS345X), 26482 Series II, 83723 Series

AED 236.30

AED 236.30 Each (ex VAT)

AED 248.12

AED 248.12 Each (inc. VAT)

Amphenol Limited Dark Grey Band Lock Adapter, Shell Size 14 for use with 5015 (MS345X), 26482 Series II, 83723 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 236.30
10+AED 223.30

Technical Document

Specifications

Shell Size

14

Accessory Type

Band Lock Adapter

For Use With

5015 (MS345X), 26482 Series II, 83723 Series III

Colour

Dark Grey

Material

Aluminium Alloy

Country of Origin

India