Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol Limited Green Band Lock Adapter, Shell Size 8 for use with 5015 (MS345X), 26482 Series II, 83723 Series III

RS Stock No.: 228-036Brand: Amphenol LimitedManufacturers Part No.: M85049/84-08W03
brand-logo

Technical Document

Specifications

Shell Size

8

Accessory Type

Band Lock Adapter

For Use With

5015 (MS345X), 26482 Series II, 83723 Series III

Colour

Green

Material

Aluminium Alloy

Country of Origin

India

Stock information temporarily unavailable.

AED 333.15

AED 333.15 Each (ex VAT)

AED 349.81

AED 349.81 Each (inc. VAT)

Amphenol Limited Green Band Lock Adapter, Shell Size 8 for use with 5015 (MS345X), 26482 Series II, 83723 Series III

AED 333.15

AED 333.15 Each (ex VAT)

AED 349.81

AED 349.81 Each (inc. VAT)

Amphenol Limited Green Band Lock Adapter, Shell Size 8 for use with 5015 (MS345X), 26482 Series II, 83723 Series III
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Shell Size

8

Accessory Type

Band Lock Adapter

For Use With

5015 (MS345X), 26482 Series II, 83723 Series III

Colour

Green

Material

Aluminium Alloy

Country of Origin

India