Technical Document
Specifications
Brand
Amphenol LimitedShell Size
14
Accessory Type
Band Lock Adapter
For Use With
5015 (MS345X), 26482 Series II, 83723 Series III
Colour
Green
Material
Aluminium Alloy
Country of Origin
India
AED 373.35
AED 373.35 Each (ex VAT)
AED 392.02
AED 392.02 Each (inc. VAT)
1
AED 373.35
AED 373.35 Each (ex VAT)
AED 392.02
AED 392.02 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Amphenol LimitedShell Size
14
Accessory Type
Band Lock Adapter
For Use With
5015 (MS345X), 26482 Series II, 83723 Series III
Colour
Green
Material
Aluminium Alloy
Country of Origin
India