Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol Limited, Terrapin 7 Way Circular Connector Socket, Socket Contacts

RS Stock No.: 261-6966Brand: Amphenol LimitedManufacturers Part No.: SCE2-ZN-76A06-07SN-001
brand-logo
View all in Mil Spec Circular Connectors

Technical Document

Specifications

Number Of Contacts

7

Gender

Socket

Contact Gender

Female

Current Rating

7.5A

Voltage Rating

400 V

Series

Terrapin

Country of Origin

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 494.92

AED 494.92 Each (ex VAT)

AED 519.67

AED 519.67 Each (inc. VAT)

Amphenol Limited, Terrapin 7 Way Circular Connector Socket, Socket Contacts

AED 494.92

AED 494.92 Each (ex VAT)

AED 519.67

AED 519.67 Each (inc. VAT)

Amphenol Limited, Terrapin 7 Way Circular Connector Socket, Socket Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

7

Gender

Socket

Contact Gender

Female

Current Rating

7.5A

Voltage Rating

400 V

Series

Terrapin

Country of Origin

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more