Amphenol Limited, WM 9 Way Wall Mount Circular Connector ReceptacleBlack,Shell Size 3

RS Stock No.: 187-8655Brand: Amphenol LimitedManufacturers Part No.: WM-00AU03-09-B1
brand-logo
View all in Mil Spec Circular Connectors

Technical Document

Specifications

Number Of Contacts

9

Gender

Female

Current Rating

5A

Voltage Rating

500 V dc

Shell Size

3

Mounting Type

Wall Mount

Termination Method

Solder

IP Rating

IP68

Series

WM

Housing Material

Thermoplastic

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Colour

Black

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 1,007.68

AED 1,007.68 Each (ex VAT)

AED 1,058.06

AED 1,058.06 Each (inc. VAT)

Amphenol Limited, WM 9 Way Wall Mount Circular Connector ReceptacleBlack,Shell Size 3

AED 1,007.68

AED 1,007.68 Each (ex VAT)

AED 1,058.06

AED 1,058.06 Each (inc. VAT)

Amphenol Limited, WM 9 Way Wall Mount Circular Connector ReceptacleBlack,Shell Size 3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 1,007.68
10 - 99AED 898.80
100+AED 765.92

Technical Document

Specifications

Number Of Contacts

9

Gender

Female

Current Rating

5A

Voltage Rating

500 V dc

Shell Size

3

Mounting Type

Wall Mount

Termination Method

Solder

IP Rating

IP68

Series

WM

Housing Material

Thermoplastic

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Colour

Black

Country of Origin

United Kingdom