Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Amphenol NEXUS Technologies Jack Plug Plug-In Microphone Plug Plug, 2Pole

RS Stock No.: 232-256Brand: Amphenol NEXUS TechnologiesManufacturers Part No.: MP-101-4
View all in Jack Plugs & Sockets

Technical Document

Specifications

Gender

Male

Mounting Type

Plug-In

Type

Microphone Plug

Body Orientation

Straight

No of Poles/ Way

2

Country of Origin

United States

Stock information temporarily unavailable.

AED 42.28

AED 42.28 Each (ex VAT)

AED 44.39

AED 44.39 Each (inc. VAT)

Amphenol NEXUS Technologies Jack Plug Plug-In Microphone Plug Plug, 2Pole

AED 42.28

AED 42.28 Each (ex VAT)

AED 44.39

AED 44.39 Each (inc. VAT)

Amphenol NEXUS Technologies Jack Plug Plug-In Microphone Plug Plug, 2Pole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Male

Mounting Type

Plug-In

Type

Microphone Plug

Body Orientation

Straight

No of Poles/ Way

2

Country of Origin

United States