Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol RF, Plug Cable Mount SMA Connector, 50Ω, Crimp Termination, Straight Body

RS Stock No.: 144-0951Brand: Amphenol RFManufacturers Part No.: 132113
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Coaxial Connector Type

SMA Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

Belden 9907, Belden B7806A, LMR195, RG141, RG303, RG58, RG58A, RG58B, RG58C

Size

Standard

Bulkhead

No

Operating Frequency

12.4GHz

Body Plating

Gold

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Polarity

Normal

Contact Material

Brass

Contact Plating

Gold

Mating Type

Threaded

Country of Origin

China

Stock information temporarily unavailable.

AED 34.70

AED 34.70 Each (ex VAT)

AED 36.44

AED 36.44 Each (inc. VAT)

Amphenol RF, Plug Cable Mount SMA Connector, 50Ω, Crimp Termination, Straight Body

AED 34.70

AED 34.70 Each (ex VAT)

AED 36.44

AED 36.44 Each (inc. VAT)

Amphenol RF, Plug Cable Mount SMA Connector, 50Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 34.70
10 - 19AED 33.35
20 - 49AED 31.60
50 - 99AED 29.05
100+AED 27.90

Technical Document

Specifications

Coaxial Connector Type

SMA Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

Belden 9907, Belden B7806A, LMR195, RG141, RG303, RG58, RG58A, RG58B, RG58C

Size

Standard

Bulkhead

No

Operating Frequency

12.4GHz

Body Plating

Gold

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Polarity

Normal

Contact Material

Brass

Contact Plating

Gold

Mating Type

Threaded

Country of Origin

China