Technical Document
Specifications
Brand
Amphenol RFInterface Type
SMA
Gender
Male
Body Orientation
Straight
Impedance
50Ω
Body Plating
Gold
Operating Frequency
0 → 18GHz
Average Power Rating
2W
Contact Material
Brass
Contact Plating
Gold
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 20.10
Each (ex VAT)
AED 21.10
Each (inc VAT)
Amphenol RF 50Ω Straight SMA RF Terminator, 0 → 18GHz, 2W Average Power Rating
1
AED 20.10
Each (ex VAT)
AED 21.10
Each (inc VAT)
Amphenol RF 50Ω Straight SMA RF Terminator, 0 → 18GHz, 2W Average Power Rating
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | AED 20.10 |
10 - 19 | AED 19.55 |
20 - 49 | AED 19.00 |
50 - 99 | AED 18.60 |
100+ | AED 18.05 |
Technical Document
Specifications
Brand
Amphenol RFInterface Type
SMA
Gender
Male
Body Orientation
Straight
Impedance
50Ω
Body Plating
Gold
Operating Frequency
0 → 18GHz
Average Power Rating
2W
Contact Material
Brass
Contact Plating
Gold
Country of Origin
China