Technical Document
Specifications
Brand
Amphenol RFSeries
202102
Cord Included
No
Connector Type
N
Material
Brass
Gender
Female
Accessory Type
N-type Cap
Country of Origin
China
AED 1,555.30
AED 15.553 Each (In a Bag of 100) (ex VAT)
AED 1,633.06
AED 16.331 Each (In a Bag of 100) (inc. VAT)
100
AED 1,555.30
AED 15.553 Each (In a Bag of 100) (ex VAT)
AED 1,633.06
AED 16.331 Each (In a Bag of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Amphenol RFSeries
202102
Cord Included
No
Connector Type
N
Material
Brass
Gender
Female
Accessory Type
N-type Cap
Country of Origin
China