Amphenol RF, 202102 RF Connector Dust Cap for N Type Connector Female No

RS Stock No.: 220-5518Brand: Amphenol RFManufacturers Part No.: 202102-10
brand-logo

Technical Document

Specifications

Series

202102

Cord Included

No

Connector Type

N

Material

Brass

Gender

Female

Accessory Type

N-type Cap

Country of Origin

China

Stock information temporarily unavailable.

AED 40.95

AED 20.475 Each (In a Pack of 2) (ex VAT)

AED 43.00

AED 21.499 Each (In a Pack of 2) (inc. VAT)

Amphenol RF, 202102 RF Connector Dust Cap for N Type Connector Female No

AED 40.95

AED 20.475 Each (In a Pack of 2) (ex VAT)

AED 43.00

AED 21.499 Each (In a Pack of 2) (inc. VAT)

Amphenol RF, 202102 RF Connector Dust Cap for N Type Connector Female No
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 18AED 20.475AED 40.95
20 - 48AED 18.795AED 37.59
50+AED 17.378AED 34.76

Technical Document

Specifications

Series

202102

Cord Included

No

Connector Type

N

Material

Brass

Gender

Female

Accessory Type

N-type Cap

Country of Origin

China