Amphenol RF 75Ω Straight BNC RF Terminator, 3GHz, 1W Average Power Rating

Technical Document
Specifications
Brand
Amphenol RFInterface Type
BNC
Gender
Male
Body Orientation
Straight
Impedance
75Ω
Operating Frequency
3GHz
Average Power Rating
1W
Contact Material
Beryllium Copper
Contact Plating
Gold
Country of Origin
China
Product details
Amphenol HD-BNC Connector Adaptors
Amphenol HD-BNC connector adaptors offer a broad range of RF BNC adaptors, converting regular BNC connector interfaces, N series types and T adaptors amongst others into HD-BNC compatible entities and vice versa. Amphenol HD-BNC connectors are 51% smaller than BNC, 39% smaller than Mini-BNC and 40% smaller than Din 1.0/2.3 connectors, making these HD-BNC adaptors suitable for a wide variety of applications, including broadcasting, digital video - HDTV, network routing and switching, satellite headends and many others.
75 Ohms impedence
Frequency range 0-6 GHz, optimised for 3 GHz
Return Loss 30 dB @ 3 GHz
Data Rate: 3 Gbps or higher
500 mating cycles minimum
Gold plated central conductor
AED 196.19
AED 196.19 Each (ex VAT)
AED 206.00
AED 206.00 Each (inc. VAT)
1
AED 196.19
AED 196.19 Each (ex VAT)
AED 206.00
AED 206.00 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 196.19 |
| 5 - 9 | AED 176.14 |
| 10 - 24 | AED 170.84 |
| 25+ | AED 165.95 |
Technical Document
Specifications
Brand
Amphenol RFInterface Type
BNC
Gender
Male
Body Orientation
Straight
Impedance
75Ω
Operating Frequency
3GHz
Average Power Rating
1W
Contact Material
Beryllium Copper
Contact Plating
Gold
Country of Origin
China
Product details
Amphenol HD-BNC Connector Adaptors
Amphenol HD-BNC connector adaptors offer a broad range of RF BNC adaptors, converting regular BNC connector interfaces, N series types and T adaptors amongst others into HD-BNC compatible entities and vice versa. Amphenol HD-BNC connectors are 51% smaller than BNC, 39% smaller than Mini-BNC and 40% smaller than Din 1.0/2.3 connectors, making these HD-BNC adaptors suitable for a wide variety of applications, including broadcasting, digital video - HDTV, network routing and switching, satellite headends and many others.
75 Ohms impedence
Frequency range 0-6 GHz, optimised for 3 GHz
Return Loss 30 dB @ 3 GHz
Data Rate: 3 Gbps or higher
500 mating cycles minimum
Gold plated central conductor

