Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol RF 50Ω Straight BNC BNC Terminator Plug

RS Stock No.: 700-9313Brand: Amphenol RFManufacturers Part No.: B1004A1-ND3G-50R-0.01-1W
brand-logo
View all in RF Terminators

Technical Document

Specifications

Interface Type

BNC

Gender

Male

Body Orientation

Straight

Impedance

50Ω

Body Plating

Nickel over Copper

Contact Material

Brass

Contact Plating

Gold over Nickel

Product details

Amphenol 50 Ohm & 75 Ohm RF BNC RF Coaxial Terminator Plugs

50 Ohm & 75 Ohm RF BNC RF coaxial terminator plugs with a 1 W power rating. These RF coax BNC male terminators are nickel plated with a gold center contact and rubber gasket.

Amphenol BNC Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 30.33

AED 30.33 Each (ex VAT)

AED 31.85

AED 31.85 Each (inc. VAT)

Amphenol RF 50Ω Straight BNC BNC Terminator Plug

AED 30.33

AED 30.33 Each (ex VAT)

AED 31.85

AED 31.85 Each (inc. VAT)

Amphenol RF 50Ω Straight BNC BNC Terminator Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 30.33
10 - 49AED 28.58
50 - 99AED 26.83
100 - 249AED 23.02
250+AED 16.74

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Interface Type

BNC

Gender

Male

Body Orientation

Straight

Impedance

50Ω

Body Plating

Nickel over Copper

Contact Material

Brass

Contact Plating

Gold over Nickel

Product details

Amphenol 50 Ohm & 75 Ohm RF BNC RF Coaxial Terminator Plugs

50 Ohm & 75 Ohm RF BNC RF coaxial terminator plugs with a 1 W power rating. These RF coax BNC male terminators are nickel plated with a gold center contact and rubber gasket.

Amphenol BNC Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in