Technical Document
Specifications
Brand
Amphenol RFCoaxial Connector Type
SMA Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG58
Bulkhead
No
Body Plating
Gold
Polarity
Reverse
Contact Material
Beryllium Copper
Contact Plating
Gold over Nickel
Product details
Reversed SMA Conectors
Amphenol SMA Connectors
AED 35.38
AED 35.38 Each (ex VAT)
AED 37.15
AED 37.15 Each (inc. VAT)
1
AED 35.38
AED 35.38 Each (ex VAT)
AED 37.15
AED 37.15 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 35.38 |
10 - 49 | AED 28.99 |
50 - 99 | AED 26.68 |
100 - 249 | AED 24.67 |
250+ | AED 23.64 |
Technical Document
Specifications
Brand
Amphenol RFCoaxial Connector Type
SMA Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG58
Bulkhead
No
Body Plating
Gold
Polarity
Reverse
Contact Material
Beryllium Copper
Contact Plating
Gold over Nickel
Product details