Technical Document
Specifications
Brand
Amphenol RFBody Orientation
Straight
Mounting Type
PCB Mount
Body Plating
Gold over Nickel
Cable Type
RG174/U, RG188 A/U, RG316/U
Contact Material
Copper
Contact Plating
Gold over Nickel
Product details
Amphenol Coaxial Terminals
Shielded Terminations
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 12.95
Each (ex VAT)
AED 13.60
Each (inc. VAT)
Amphenol RF Straight BNC Connector, PCB Mount, RG174/U, RG188 A/U, RG316/U
1
AED 12.95
Each (ex VAT)
AED 13.60
Each (inc. VAT)
Amphenol RF Straight BNC Connector, PCB Mount, RG174/U, RG188 A/U, RG316/U
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | AED 12.95 |
10 - 49 | AED 11.95 |
50 - 99 | AED 9.95 |
100 - 249 | AED 8.90 |
250+ | AED 8.80 |
Technical Document
Specifications
Brand
Amphenol RFBody Orientation
Straight
Mounting Type
PCB Mount
Body Plating
Gold over Nickel
Cable Type
RG174/U, RG188 A/U, RG316/U
Contact Material
Copper
Contact Plating
Gold over Nickel
Product details