Amphenol Socapex 944 120 6000 FC to PC Single Mode Simplex Fibre Optic Adapter, 0.15dB Insertion Loss

RS Stock No.: 167-2842Brand: Amphenol SocapexManufacturers Part No.: 944 120 6000
brand-logo
View all in Fibre Optic Adapters

Technical Document

Specifications

Connector Type

FC to PC

Single/Multimode

Single Mode

Simplex/Duplex

Simplex

Insertion Loss

0.15dB

Housing Material

Zirconium Dioxide

Connector Type A

FC

Connector Type B

PC

Product details

FC/PC connectors for single-mode fibres

FC/PC connector with one-piece metal body and precision ceramic end fitting in zirconium oxide, for single-mode fibres with external diameters of 125 μm, 2.8 mm wired.
Screw locking; plug indexing.
Return spring ensures physical contact between optical faces.
Fully compatible with NTT standard.

Stock information temporarily unavailable.

AED 122.59

AED 122.59 Each (ex VAT)

AED 128.72

AED 128.72 Each (inc. VAT)

Amphenol Socapex 944 120 6000 FC to PC Single Mode Simplex Fibre Optic Adapter, 0.15dB Insertion Loss

AED 122.59

AED 122.59 Each (ex VAT)

AED 128.72

AED 128.72 Each (inc. VAT)

Amphenol Socapex 944 120 6000 FC to PC Single Mode Simplex Fibre Optic Adapter, 0.15dB Insertion Loss
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 122.59
15 - 49AED 119.23
50+AED 116.13

Technical Document

Specifications

Connector Type

FC to PC

Single/Multimode

Single Mode

Simplex/Duplex

Simplex

Insertion Loss

0.15dB

Housing Material

Zirconium Dioxide

Connector Type A

FC

Connector Type B

PC

Product details

FC/PC connectors for single-mode fibres

FC/PC connector with one-piece metal body and precision ceramic end fitting in zirconium oxide, for single-mode fibres with external diameters of 125 μm, 2.8 mm wired.
Screw locking; plug indexing.
Return spring ensures physical contact between optical faces.
Fully compatible with NTT standard.