Technical Document
Specifications
Brand
Amphenol SocapexSeries
Amphenol Socapex
Finish
Gold
Cord Included
No
Connector Type
RF Coaxial
Material
Brass
Gender
Female
Accessory Type
Coaxial Connector
For Use With
HDAS Hybrid
Country of Origin
France
Stock information temporarily unavailable.
AED 377.42
AED 377.42 Each (ex VAT)
AED 396.29
AED 396.29 Each (inc. VAT)
Amphenol Socapex, Amphenol Socapex RF Connector Dust Cap for RF Coaxial Type Connector Female No for use with HDAS
1
AED 377.42
AED 377.42 Each (ex VAT)
AED 396.29
AED 396.29 Each (inc. VAT)
Amphenol Socapex, Amphenol Socapex RF Connector Dust Cap for RF Coaxial Type Connector Female No for use with HDAS
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Amphenol SocapexSeries
Amphenol Socapex
Finish
Gold
Cord Included
No
Connector Type
RF Coaxial
Material
Brass
Gender
Female
Accessory Type
Coaxial Connector
For Use With
HDAS Hybrid
Country of Origin
France