Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol Socapex HDAS Series Straight PCB Mount PCB Socket, 152-Contact, 3-Row, 1.905mm Pitch, Solder Termination

RS Stock No.: 208-5029Brand: Amphenol SocapexManufacturers Part No.: HDASE152YD-000LF
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Number Of Contacts

152

Number Of Rows

3

Pitch

1.905mm

Type

Board to Board

Mounting Type

PCB Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

4.5A

Voltage Rating

750 V

Series

HDAS

Contact Plating

Gold

Contact Material

Copper Alloy

Series Number

HDAS

Country of Origin

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 770.49

AED 770.49 Each (ex VAT)

AED 809.01

AED 809.01 Each (inc. VAT)

Amphenol Socapex HDAS Series Straight PCB Mount PCB Socket, 152-Contact, 3-Row, 1.905mm Pitch, Solder Termination

AED 770.49

AED 770.49 Each (ex VAT)

AED 809.01

AED 809.01 Each (inc. VAT)

Amphenol Socapex HDAS Series Straight PCB Mount PCB Socket, 152-Contact, 3-Row, 1.905mm Pitch, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2AED 770.49
3 - 4AED 693.42
5 - 9AED 666.44
10+AED 648.74

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

152

Number Of Rows

3

Pitch

1.905mm

Type

Board to Board

Mounting Type

PCB Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

4.5A

Voltage Rating

750 V

Series

HDAS

Contact Plating

Gold

Contact Material

Copper Alloy

Series Number

HDAS

Country of Origin

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more