Amphenol Socapex RJF Series Female RJ45 Connector, Panel Mount, Cat5e Straight 1 Port 8 -Way

RS Stock No.: 536-9455Brand: Amphenol SocapexManufacturers Part No.: RJF21BSCCDistrelec Article No.: 14242015
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat5e

Mounting Type

Panel Mount

Number of Ports

1

Number Of Ways

8

Shield Type

Shielded

Orientation

Straight

IP Rating

IP68

Length

48mm

Depth

36mm

Series

RJF

Series Number

RJF

Contact Material

Copper Alloy

Contact Plating

Gold

Product details

RJ Field Series Plug & Socket Assemblies

Mechanical coding/polarization (4 positions)
The plug connects into a receptacle using a fast turn bayonet coupling mechanism (MIL-C26482 type)
Resistance to salt spray: Nickel plating 48h, Black coating > 96h, Olive Drab Cadmium > 500h

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 343.04

AED 343.04 Each (ex VAT)

AED 360.19

AED 360.19 Each (inc. VAT)

Amphenol Socapex RJF Series Female RJ45 Connector, Panel Mount, Cat5e Straight 1 Port 8 -Way

AED 343.04

AED 343.04 Each (ex VAT)

AED 360.19

AED 360.19 Each (inc. VAT)

Amphenol Socapex RJF Series Female RJ45 Connector, Panel Mount, Cat5e Straight 1 Port 8 -Way

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 343.04
5 - 9AED 318.99
10+AED 295.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat5e

Mounting Type

Panel Mount

Number of Ports

1

Number Of Ways

8

Shield Type

Shielded

Orientation

Straight

IP Rating

IP68

Length

48mm

Depth

36mm

Series

RJF

Series Number

RJF

Contact Material

Copper Alloy

Contact Plating

Gold

Product details

RJ Field Series Plug & Socket Assemblies

Mechanical coding/polarization (4 positions)
The plug connects into a receptacle using a fast turn bayonet coupling mechanism (MIL-C26482 type)
Resistance to salt spray: Nickel plating 48h, Black coating > 96h, Olive Drab Cadmium > 500h

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more