Amphenol Socapex RJF544 Series Female RJ45 Connector, Panel Mount, Cat5e Straight 1 Port 8 -Way

Technical Document
Specifications
Brand
Amphenol SocapexGender
Female
Ethernet Connector Type
RJ45 Connector
LAN Category
Cat5e
Mounting Type
Panel Mount
Number of Ports
1
Number Of Ways
8
Shield Type
Shielded
Orientation
Straight
IP Rating
IP68
Length
31mm
Width
31mm
Depth
42mm
Series
RJF544
Series Number
RJF544
Contact Material
Copper Alloy
Contact Plating
Gold
Country of Origin
France
Product details
RJF 544 series connectors for harsh environments
RJF 544 protectors for RJ45 plugs and sockets equipped with RJ connectors allow the use of Ethernet Class D / Cat. 5e connections for 10Base-T, 100Base-TX or 1000Base-T networks in harsh environments.
Simple and quick to implement, the RJ45 plug protectors can be installed without any tools or wiring operations. Short video clips can be viewed on the following website: www.rjfield.com
Approvals
UL94 V0, NF F 16-102, DIN 5510-2
AED 150.30
AED 150.30 Each (ex VAT)
AED 157.82
AED 157.82 Each (inc. VAT)
1
AED 150.30
AED 150.30 Each (ex VAT)
AED 157.82
AED 157.82 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 150.30 |
10 - 24 | AED 139.80 |
25+ | AED 129.25 |
Technical Document
Specifications
Brand
Amphenol SocapexGender
Female
Ethernet Connector Type
RJ45 Connector
LAN Category
Cat5e
Mounting Type
Panel Mount
Number of Ports
1
Number Of Ways
8
Shield Type
Shielded
Orientation
Straight
IP Rating
IP68
Length
31mm
Width
31mm
Depth
42mm
Series
RJF544
Series Number
RJF544
Contact Material
Copper Alloy
Contact Plating
Gold
Country of Origin
France
Product details
RJF 544 series connectors for harsh environments
RJF 544 protectors for RJ45 plugs and sockets equipped with RJ connectors allow the use of Ethernet Class D / Cat. 5e connections for 10Base-T, 100Base-TX or 1000Base-T networks in harsh environments.
Simple and quick to implement, the RJ45 plug protectors can be installed without any tools or wiring operations. Short video clips can be viewed on the following website: www.rjfield.com
Approvals
UL94 V0, NF F 16-102, DIN 5510-2