Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Amphenol Socapex RJF Series Female RJ45 Connector, Jam Nut, Cat5e Straight 1 Port 8 -Way

RS Stock No.: 695-0276Brand: Amphenol SocapexManufacturers Part No.: RJF71N
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat5e

Number of Ports

1

Mounting Type

Jam Nut

Number Of Ways

8

Shield Type

Shielded

Orientation

Straight

IP Rating

IP68

Length

39.1mm

Depth

41.3mm

Series

RJF

Series Number

RJF

Contact Material

Copper Alloy

Contact Plating

Gold

Product details

RJF Series Jam Nut Receptacles

MIL-DTL-26482 H Conforming metallic shells suitable for networking within harsh environments, uses industry standard RJ45 connectors, protecting them in a rugged metal shell against shocks, dust and fluids. All models are highly reliable and excellent quality.

Features & Benefits

Bayonet coupling
RJ45 Cordset
IP68 Rated
No cabling and no tooling required

Amphenol Field Based

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 550.83

AED 550.83 Each (ex VAT)

AED 578.37

AED 578.37 Each (inc. VAT)

Amphenol Socapex RJF Series Female RJ45 Connector, Jam Nut, Cat5e Straight 1 Port 8 -Way

AED 550.83

AED 550.83 Each (ex VAT)

AED 578.37

AED 578.37 Each (inc. VAT)

Amphenol Socapex RJF Series Female RJ45 Connector, Jam Nut, Cat5e Straight 1 Port 8 -Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 550.83
5 - 9AED 512.30
10+AED 473.76

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat5e

Number of Ports

1

Mounting Type

Jam Nut

Number Of Ways

8

Shield Type

Shielded

Orientation

Straight

IP Rating

IP68

Length

39.1mm

Depth

41.3mm

Series

RJF

Series Number

RJF

Contact Material

Copper Alloy

Contact Plating

Gold

Product details

RJF Series Jam Nut Receptacles

MIL-DTL-26482 H Conforming metallic shells suitable for networking within harsh environments, uses industry standard RJ45 connectors, protecting them in a rugged metal shell against shocks, dust and fluids. All models are highly reliable and excellent quality.

Features & Benefits

Bayonet coupling
RJ45 Cordset
IP68 Rated
No cabling and no tooling required

Amphenol Field Based

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more